112-014-113R001 | ||
---|---|---|
DigiKey Part Number | 1014RMA-ND | |
Manufacturer | ||
Manufacturer Product Number | 112-014-113R001 | |
Description | CONN SCSI PLUG 14POS R/A SOLDER | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Plug Connector SCSI Through Hole, Right Angle Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (4-40) | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.09000 | ¥60.09 |
10 | ¥54.33800 | ¥543.38 |
35 | ¥51.33200 | ¥1,796.62 |
70 | ¥50.08057 | ¥3,505.64 |
105 | ¥47.57590 | ¥4,995.47 |
245 | ¥42.56833 | ¥10,429.24 |
455 | ¥40.06433 | ¥18,229.27 |
945 | ¥35.05617 | ¥33,128.08 |
2,415 | ¥33.30340 | ¥80,427.71 |