



10214-55G3PC | |
|---|---|
DigiKey Part Number | 3M1811-ND |
Manufacturer | |
Manufacturer Product Number | 10214-55G3PC |
Description | CONN RCPT 14POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10214-55G3PC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (M2.5) |
Part Status Active | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 14 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.48000 | ¥56.48 |
| 10 | ¥47.99100 | ¥479.91 |
| 25 | ¥44.98560 | ¥1,124.64 |
| 50 | ¥42.83700 | ¥2,141.85 |
| 100 | ¥40.79090 | ¥4,079.09 |
| 300 | ¥37.74893 | ¥11,324.68 |
| 500 | ¥36.41362 | ¥18,206.81 |
| 1,000 | ¥34.67709 | ¥34,677.09 |
| 2,500 | ¥32.50883 | ¥81,272.08 |








