



111-014-103L001 | |
|---|---|
DigiKey Part Number | 1014MA-ND |
Manufacturer | |
Manufacturer Product Number | 111-014-103L001 |
Description | CONN SCSI PLUG 14P STR SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Plug Connector SCSI Free Hanging (In-Line) Solder Cup |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Cup |
Packaging Tray | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Type SCSI |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness Flash |
Number of Positions 14 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.42000 | ¥43.42 |
| 10 | ¥36.90900 | ¥369.09 |
| 25 | ¥34.59160 | ¥864.79 |
| 90 | ¥31.60056 | ¥2,844.05 |
| 180 | ¥30.09178 | ¥5,416.52 |
| 270 | ¥29.24333 | ¥7,895.70 |
| 540 | ¥27.84798 | ¥15,037.91 |
| 1,080 | ¥26.51981 | ¥28,641.39 |
| 2,520 | ¥24.98264 | ¥62,956.25 |





