F225A4-092-D0530 | |
---|---|
DigiKey Part Number | P15543-ND |
Manufacturer | |
Manufacturer Product Number | F225A4-092-D0530 |
Description | FAN IMP MTRZD 225X99MM 24VDC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 225mm Dia Ball 763.0 CFM (21.36m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | F225A4-092-D0530 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 225mm Dia | |
Width | 99.00mm | |
Air Flow | 763.0 CFM (21.36m³/min) | |
Static Pressure | 3.440 in H2O (856.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 79.0dB(A) | |
Power (Watts) | 172.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | 4.6 lbs (2.1 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥2,228.36750 | ¥44,567.35 |