R1G220-AB35-52 | ||
---|---|---|
DigiKey Part Number | 381-3110-ND | |
Manufacturer | ||
Manufacturer Product Number | R1G220-AB35-52 | |
Description | FAN IMP MTRZD 220X71MM 24VDC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Motorized Impellers 24VDC Round - 220mm Dia Ball 620.9 CFM (17.39m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 220mm Dia | |
Width | 71.00mm | |
Air Flow | 620.9 CFM (17.39m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 76.0dB(A) | |
Power (Watts) | 106 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, UL | |
Weight | 3.1 lbs (1.4 kg) | |
Current Rating (Amps) | 5A | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | - | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,302.61000 | ¥2,302.61 |
10 | ¥2,120.79400 | ¥21,207.94 |
30 | ¥1,984.45933 | ¥59,533.78 |