DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20 : ¥2,228.53150 Bulk | Bulk | Active | 48VDC | Round - 225mm Dia | 99.00mm | 763.0 CFM (21.36m³/min) | 3.440 in H2O (856.9 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 79.0dB(A) | 201.6 W | 3600 RPM | 4 Wire Leads | - | -22 ~ 158°F (-30 ~ 70°C) | - | 4.6 lbs (2.1 kg) | |||
0 In Stock Check Lead Time | 20 : ¥2,228.53150 Bulk | Bulk | Active | 24VDC | Round - 225mm Dia | 99.00mm | 763.0 CFM (21.36m³/min) | 3.440 in H2O (856.9 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 79.0dB(A) | 172.8 W | 3600 RPM | 4 Wire Leads | - | -22 ~ 158°F (-30 ~ 70°C) | - | 4.6 lbs (2.1 kg) | |||
0 In Stock Check Lead Time | 20 : ¥2,228.53150 Bulk | Bulk | Active | 48VDC | Round - 225mm Dia | 99.00mm | 618.0 CFM (17.30m³/min) | 2.305 in H2O (574.2 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 74.0dB(A) | 105.6 W | 2900 RPM | 4 Wire Leads | - | -22 ~ 158°F (-30 ~ 70°C) | - | 4.6 lbs (2.1 kg) | |||
0 In Stock Check Lead Time | 20 : ¥2,228.53150 Bulk | Bulk | Active | 24VDC | Round - 225mm Dia | 99.00mm | 611.0 CFM (17.11m³/min) | 2.305 in H2O (574.2 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 74.0dB(A) | 93.6 W | 2900 RPM | 4 Wire Leads | - | -22 ~ 158°F (-30 ~ 70°C) | - | 4.6 lbs (2.1 kg) |