08025SA-24M-EA-D0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08025SA-24M-EA-D0

DigiKey Part Number
12-08025SA-24M-EA-D0-ND
Manufacturer
Manufacturer Product Number
08025SA-24M-EA-D0
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 36.0 CFM (1.01m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
36.0 CFM (1.01m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
26.0dB
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,262
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.79000¥77.79
10¥64.32000¥643.20
25¥59.10040¥1,477.51
50¥55.30640¥2,765.32
104¥51.48510¥5,354.45
312¥51.33949¥16,017.92
Manufacturers Standard Package