UB16SKG03N-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB16SKG03N-C
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB16SKG035C-CC

DigiKey Part Number
UB16SKG035C-CC-ND
Manufacturer
Manufacturer Product Number
UB16SKG035C-CC
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UB16SKG035C-CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.85 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 50°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.24000¥120.24
10¥103.75700¥1,037.57
25¥97.83080¥2,445.77
50¥93.56720¥4,678.36
100¥89.48130¥8,948.13
250¥84.34284¥21,085.71
500¥80.64390¥40,321.95
1,000¥77.10010¥77,100.10
Manufacturers Standard Package