




UB15SKG035F-FF | |
|---|---|
DigiKey Part Number | 360-1947-ND |
Manufacturer | |
Manufacturer Product Number | UB15SKG035F-FF |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB15SKG035F-FF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.74000 | ¥108.74 |
| 10 | ¥93.85000 | ¥938.50 |
| 25 | ¥88.48960 | ¥2,212.24 |
| 50 | ¥84.63460 | ¥4,231.73 |
| 100 | ¥80.94060 | ¥8,094.06 |
| 250 | ¥76.29400 | ¥19,073.50 |
| 500 | ¥72.94916 | ¥36,474.58 |
| 1,000 | ¥69.74492 | ¥69,744.92 |










