




MRK112-A | |
|---|---|
DigiKey Part Number | 360-2372-ND |
Manufacturer | |
Manufacturer Product Number | MRK112-A |
Description | SWITCH ROTARY 2-12POS 0.4VA 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRK112-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 2 ~ 12 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Knob | |
Actuator Length | 13.00mm | |
Angle of Throw | 30° | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Process Sealed | |
Depth Behind Panel | 10.10mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.20000 | ¥179.20 |
| 5 | ¥153.87800 | ¥769.39 |
| 10 | ¥144.07900 | ¥1,440.79 |
| 25 | ¥132.03680 | ¥3,300.92 |
| 50 | ¥123.56380 | ¥6,178.19 |
| 100 | ¥115.59950 | ¥11,559.95 |
| 250 | ¥105.78916 | ¥26,447.29 |
| 500 | ¥100.26714 | ¥50,133.57 |






















