M2012TXG30-DA | ||
---|---|---|
DigiKey Part Number | 360-2251-ND | |
Manufacturer | ||
Manufacturer Product Number | M2012TXG30-DA | |
Description | SWITCH ROCKER SPDT 0.4VA 28V | |
Customer Reference | ||
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | M2012TXG30-DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.71000 | ¥61.71 |
10 | ¥55.55900 | ¥555.59 |
25 | ¥52.76600 | ¥1,319.15 |
40 | ¥50.53100 | ¥2,021.24 |
80 | ¥48.85625 | ¥3,908.50 |
230 | ¥46.34361 | ¥10,659.03 |
440 | ¥42.43518 | ¥18,671.48 |
945 | ¥40.48093 | ¥38,254.48 |