AT064-1 | ||
---|---|---|
DigiKey Part Number | 360-2549-ND | |
Manufacturer | ||
Manufacturer Product Number | AT064-1 | |
Description | FRAME PANEL .365" 2.3MM M SER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Frame | |
Datasheet | Datasheet | |
EDA/CAD Models | AT064-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Frame | |
For Use With/Related Products | M Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.64000 | ¥5.64 |
10 | ¥5.10300 | ¥51.03 |
25 | ¥4.84640 | ¥121.16 |
50 | ¥4.72020 | ¥236.01 |
100 | ¥4.65630 | ¥465.63 |
250 | ¥4.59228 | ¥1,148.07 |
500 | ¥4.52846 | ¥2,264.23 |
1,000 | ¥3.82691 | ¥3,826.91 |
5,000 | ¥3.76312 | ¥18,815.60 |