GP0115ACCG30 | ||
---|---|---|
DigiKey Part Number | 360-3608-ND | |
Manufacturer | ||
Manufacturer Product Number | GP0115ACCG30 | |
Description | SWITCH PUSH SPST-NO 0.4VA 28V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | GP0115ACCG30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.74000 | ¥55.74 |
10 | ¥50.15900 | ¥501.59 |
25 | ¥47.64040 | ¥1,191.01 |
40 | ¥45.62350 | ¥1,824.94 |
80 | ¥44.11088 | ¥3,528.87 |
230 | ¥41.84196 | ¥9,623.65 |
440 | ¥38.31302 | ¥16,857.73 |
945 | ¥36.54871 | ¥34,538.53 |