Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock 1,009 Factory | 1 : ¥39.16000 Tray | Tray | Active | Surface Mount, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Round, Button | No Marking | Red | - | - | J Lead | - | - | - | -40°C ~ 85°C | |||
500 In Stock | 1 : ¥53.85000 Cut Tape (CT) 500 : ¥37.05272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | - | - | - | J Lead | - | - | - | -40°C ~ 85°C | |||
1,000 In Stock | 1 : ¥55.74000 Cut Tape (CT) 500 : ¥38.31302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Round, Button | No Marking | Red | - | - | J Lead | - | - | - | -40°C ~ 85°C | |||
500 In Stock 500 Factory | 1 : ¥55.74000 Cut Tape (CT) 500 : ¥38.31302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Round, Button | No Marking | Black | - | - | J Lead | - | - | - | -40°C ~ 85°C | |||
7 In Stock 1,003 Factory | 1 : ¥53.85000 Tray | Tray | Active | Surface Mount, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | - | - | - | J Lead | - | - | - | -40°C ~ 85°C | |||
23 In Stock 72 Factory | 1 : ¥55.74000 Tray | Tray | Active | Surface Mount, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Round, Button | No Marking | White | - | - | J Lead | - | - | - | -40°C ~ 85°C | |||
20 In Stock 544 Factory | 1 : ¥55.74000 Tray | Tray | Active | Surface Mount, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Round, Button | No Marking | Black | - | - | J Lead | - | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥55.74000 Cut Tape (CT) 500 : ¥38.31302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Round, Button | No Marking | White | - | - | J Lead | - | - | - | -40°C ~ 85°C |