
GB15AH-XA | |
|---|---|
DigiKey Part Number | 360-2627-ND |
Manufacturer | |
Manufacturer Product Number | GB15AH-XA |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GB15AH-XA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.21000 | ¥70.21 |
| 10 | ¥60.60700 | ¥606.07 |
| 25 | ¥57.15200 | ¥1,428.80 |
| 50 | ¥54.66440 | ¥2,733.22 |
| 100 | ¥52.28120 | ¥5,228.12 |
| 250 | ¥49.28396 | ¥12,320.99 |
| 500 | ¥47.12680 | ¥23,563.40 |
| 1,000 | ¥45.06001 | ¥45,060.01 |




