
FR01AR10HB-S | |
|---|---|
DigiKey Part Number | FR01AR10HB-S-ND |
Manufacturer | |
Manufacturer Product Number | FR01AR10HB-S |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Panel Mount, Right Angle Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | FR01AR10HB-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.433" (11.00mm) | |
Mounting Type | Panel Mount, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.516" (13.11mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.93000 | ¥73.93 |
| 10 | ¥61.36800 | ¥613.68 |
| 25 | ¥56.84440 | ¥1,421.11 |
| 100 | ¥50.78850 | ¥5,078.85 |
| 250 | ¥47.36280 | ¥11,840.70 |
| 500 | ¥45.08078 | ¥22,540.39 |
| 1,000 | ¥43.05624 | ¥43,056.24 |
















