NJL5902R-2-TE1 | ||
---|---|---|
DigiKey Part Number | 2129-NJL5902R-2-TE1TR-ND - Tape & Reel (TR) 2129-NJL5902R-2-TE1CT-ND - Cut Tape (CT) 2129-NJL5902R-2-TE1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NJL5902R-2-TE1 | |
Description | COBP PHOTO REFLECTOR | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Reflective | |
Sensing Object | - | |
Output Configuration | - | |
Sensing Light | Infrared | |
Mounting Type | Surface Mount | |
Voltage - Supply | - | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.99000 | ¥14.99 |
10 | ¥9.97800 | ¥99.78 |
100 | ¥7.67650 | ¥767.65 |
500 | ¥6.93946 | ¥3,469.73 |
1,000 | ¥5.96358 | ¥5,963.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.63831 | ¥11,276.62 |
6,000 | ¥5.50819 | ¥33,049.14 |
10,000 | ¥5.42145 | ¥54,214.50 |