OPB760N | ||
---|---|---|
DigiKey Part Number | 365-2039-ND | |
Manufacturer | ||
Manufacturer Product Number | OPB760N | |
Description | SENSOR REFLCTV 5.58MM TOTEM POLE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.080" ~ 0.220" (2.03mm ~ 5.59mm) Kodak® Paper Module | |
Datasheet | Datasheet | |
EDA/CAD Models | OPB760N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.080" ~ 0.220" (2.03mm ~ 5.59mm) | |
Sensing Method | Reflective | |
Sensing Object | Kodak® Paper | |
Output Configuration | Totem Pole | |
Sensing Light | Infrared | |
Mounting Type | - | |
Current - Supply | 10 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.47000 | ¥49.47 |
100 | ¥46.65750 | ¥4,665.75 |
250 | ¥45.06828 | ¥11,267.07 |
500 | ¥43.19790 | ¥21,598.95 |
1,000 | ¥41.70203 | ¥41,702.03 |