
GP2A200LCS0F | |
|---|---|
DigiKey Part Number | 1855-1000-ND |
Manufacturer | |
Manufacturer Product Number | GP2A200LCS0F |
Description | SENSOR OPT REFL 2MM-22MM MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.079" ~ 0.866" (2mm ~ 22mm) ADJ Black Paper, Kodak® Gray Card, White Paper Module, Connector |
Datasheet | Datasheet |
Category | Sensing Light Infrared |
Manufacturer SHARP/Socle Technology | Mounting Type Chassis Mount |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Package / Case Module, Connector |
Sensing Distance 0.079" ~ 0.866" (2mm ~ 22mm) ADJ | Features Long Focal Distance |
Sensing Method Reflective | Base Product Number |
Sensing Object Black Paper, Kodak® Gray Card, White Paper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.72000 | ¥36.72 |
| 5 | ¥32.88200 | ¥164.41 |
| 10 | ¥31.47600 | ¥314.76 |
| 25 | ¥29.78840 | ¥744.71 |
| 50 | ¥28.63740 | ¥1,431.87 |
| 100 | ¥27.58290 | ¥2,758.29 |
| 500 | ¥25.46068 | ¥12,730.34 |
| 1,000 | ¥24.67014 | ¥24,670.14 |











