R1211N002B-TR-FE | ||
---|---|---|
DigiKey Part Number | 2129-R1211N002B-TR-FETR-ND - Tape & Reel (TR) 2129-R1211N002B-TR-FECT-ND - Cut Tape (CT) 2129-R1211N002B-TR-FEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R1211N002B-TR-FE | |
Description | PWM STEP-UP DCDC CONTROLLER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-6W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 6V | |
Frequency - Switching | 700kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.51600 | ¥105.16 |
25 | ¥9.98240 | ¥249.56 |
100 | ¥8.20030 | ¥820.03 |
250 | ¥7.66556 | ¥1,916.39 |
500 | ¥6.77402 | ¥3,387.01 |
1,000 | ¥5.34798 | ¥5,347.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.99145 | ¥14,974.35 |
6,000 | ¥4.74187 | ¥28,451.22 |
15,000 | ¥4.56361 | ¥68,454.15 |