APR3401W6-7 | ||
---|---|---|
DigiKey Part Number | 31-APR3401W6-7TR-ND - Tape & Reel (TR) 31-APR3401W6-7CT-ND - Cut Tape (CT) 31-APR3401W6-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APR3401W6-7 | |
Description | ACDC SYNCH RECT CONT SOT26 T&R 3 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC SOT-26 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 0V ~ 40V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | - | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.83400 | ¥38.34 |
25 | ¥3.57920 | ¥89.48 |
100 | ¥2.86260 | ¥286.26 |
250 | ¥2.65820 | ¥664.55 |
500 | ¥2.24920 | ¥1,124.60 |
1,000 | ¥1.73800 | ¥1,738.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58462 | ¥4,753.86 |
6,000 | ¥1.48239 | ¥8,894.34 |
15,000 | ¥1.38015 | ¥20,702.25 |
30,000 | ¥1.30859 | ¥39,257.70 |