
ZXSC420E6TA | |
|---|---|
DigiKey Part Number | 31-ZXSC420E6TATR-ND - Tape & Reel (TR) 31-ZXSC420E6TACT-ND - Cut Tape (CT) 31-ZXSC420E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXSC420E6TA |
Description | IC REG CTRLR BOOST SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-6 |
Datasheet | Datasheet |
Category | Frequency - Switching 200kHz |
Manufacturer Diodes Incorporated | Duty Cycle (Max) 85% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case SOT-23-6 |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 1.8V ~ 8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥8.50200 | ¥85.02 |
| 25 | ¥7.70120 | ¥192.53 |
| 100 | ¥6.82690 | ¥682.69 |
| 250 | ¥6.40956 | ¥1,602.39 |
| 500 | ¥6.15784 | ¥3,078.92 |
| 1,000 | ¥6.07349 | ¥6,073.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.69500 | ¥17,085.00 |
| 6,000 | ¥5.56983 | ¥33,418.98 |
| 9,000 | ¥5.50715 | ¥49,564.35 |
| 15,000 | ¥5.43768 | ¥81,565.20 |


