SRK1004DTR | |
---|---|
DigiKey Part Number | 497-SRK1004DTR-ND - Tape & Reel (TR) 497-SRK1004DTRCT-ND - Cut Tape (CT) 497-SRK1004DTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRK1004DTR |
Description | SYNCHRONOUS RECTIFIER CONTROLLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 36V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.68700 | ¥86.87 |
25 | ¥8.24160 | ¥206.04 |
100 | ¥6.77120 | ¥677.12 |
250 | ¥6.32924 | ¥1,582.31 |
500 | ¥5.59328 | ¥2,796.64 |
1,000 | ¥4.41576 | ¥4,415.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.12140 | ¥12,364.20 |
6,000 | ¥3.91534 | ¥23,492.04 |
15,000 | ¥3.76814 | ¥56,522.10 |