100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1A101MDD

DigiKey Part Number
493-1736-ND
Manufacturer
Manufacturer Product Number
UPW1A101MDD
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1A101MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
117 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
180 mA @ 100 kHz
Part Status
Obsolete
Impedance
600 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.433" (11.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1A101MEDNichicon1,337493-17007-ND¥2.81000Similar
UPM1A101MEDNichicon174493-15693-ND¥3.47000Similar
UPS1A101MDDNichicon5,279493-16338-ND¥2.56000Similar
UPV1A101MGDNichicon1,255493-17682-ND¥5.21000Similar
EEU-FC1A101SPanasonic Industry26,520P11181-ND¥3.23000Similar
In-Stock: 4
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes