



UPJ1A101MED | |
|---|---|
DigiKey Part Number | 493-17007-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A101MED |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A101MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Part Status Obsolete | Impedance 840 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1C101MED | Nichicon | 562 | UPM1C101MED-ND | ¥3.14000 | Upgrade |
| UPS1C101MED | Nichicon | 6,300 | 493-15821-ND | ¥2.73000 | Upgrade |
| UPM1A101MED | Nichicon | 174 | 493-15693-ND | ¥3.64000 | Similar |
| UPS1A101MDD | Nichicon | 5,271 | 493-16338-ND | ¥2.56000 | Similar |
| UPV1A101MGD | Nichicon | 1,255 | 493-17682-ND | ¥5.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.71200 | ¥17.12 |
| 50 | ¥1.24880 | ¥62.44 |
| 100 | ¥1.10160 | ¥110.16 |
| 500 | ¥0.84636 | ¥423.18 |
| 1,000 | ¥0.76572 | ¥765.72 |

