100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1A101MED

DigiKey Part Number
493-15693-ND
Manufacturer
Manufacturer Product Number
UPM1A101MED
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1A101MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
210 mA @ 10 kHz
Part Status
Obsolete
Impedance
550 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1A101MEDNichicon1,337493-17007-ND¥0.34000Direct
UPJ1C101MEDNichicon4,700493-15610-ND¥0.38000Upgrade
UPS1C101MEDNichicon6,461493-15821-ND¥0.33000Upgrade
UPS1A101MDDNichicon5,279493-16338-ND¥0.31000Similar
UPV1A101MGDNichicon1,258493-17682-ND¥0.63000Similar
In-Stock: 174
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.15800¥21.58
50¥1.58940¥79.47
100¥1.40840¥140.84