



UPJ1C101MED | |
|---|---|
DigiKey Part Number | 493-15610-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C101MED |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C101MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 265 mA @ 10 kHz |
Part Status Obsolete | Impedance 550 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1C101MED | Nichicon | 662 | UPM1C101MED-ND | ¥3.14000 | Similar |
| UPS1C101MED | Nichicon | 6,410 | 493-15821-ND | ¥2.73000 | Similar |
| UPJ1C101MED1TD | Nichicon | 8,723 | 493-5010-1-ND | ¥3.14000 | Parametric Equivalent |
| 107KXM025M | CORNELL DUBILIER KNOWLES | 11,479 | 1572-1302-ND | ¥3.31000 | Upgrade |
| EEU-FC1C101 | Panasonic Industry | 909 | P11198-ND | ¥3.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.92700 | ¥19.27 |
| 50 | ¥1.41420 | ¥70.71 |
| 100 | ¥1.24960 | ¥124.96 |
| 500 | ¥0.96510 | ¥482.55 |
| 1,000 | ¥0.87521 | ¥875.21 |
| 4,000 | ¥0.73814 | ¥2,952.56 |

