100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1C101MED

DigiKey Part Number
UPM1C101MED-ND
Manufacturer
Manufacturer Product Number
UPM1C101MED
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C101MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
265 mA @ 10 kHz
Part Status
Obsolete
Impedance
350 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1C101MEDNichicon4,700493-15610-ND¥3.14000Direct
UPM1C101MED1TANichicon2,284493-15704-1-ND¥2.98000Parametric Equivalent
SEK101M016STCornell Dubilier Knowles11,811338-1728-ND¥7.69000Direct
107KXM025MCORNELL DUBILIER KNOWLES11,4791572-1302-ND¥3.31000Upgrade
EEU-FC1C101Panasonic Industry909P11198-ND¥3.80000Similar
In-Stock: 662
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.93500¥19.35
50¥1.41920¥70.96
100¥1.25370¥125.37
500¥0.96842¥484.21