



UPM1C101MED1TA | |
|---|---|
DigiKey Part Number | 493-15704-1-ND - Cut Tape (CT) 493-15704-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C101MED1TA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C101MED1TA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 265 mA @ 10 kHz |
Part Status Obsolete | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C101MED1TD | Nichicon | 8,723 | 493-5010-1-ND | ¥3.14000 | Direct |
| UPM1C101MED | Nichicon | 562 | UPM1C101MED-ND | ¥3.14000 | Parametric Equivalent |
| 860080473006 | Würth Elektronik | 3,868 | 732-9022-1-ND | ¥1.32000 | Upgrade |
| 860160473011 | Würth Elektronik | 1,972 | 732-9511-1-ND | ¥2.15000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.83600 | ¥18.36 |
| 50 | ¥1.33980 | ¥66.99 |
| 100 | ¥1.18340 | ¥118.34 |
| 500 | ¥0.91202 | ¥456.01 |
| 1,000 | ¥0.82617 | ¥826.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.69749 | ¥1,394.98 |

