



UPS1A101MDD | |
|---|---|
DigiKey Part Number | 493-16338-ND |
Manufacturer | |
Manufacturer Product Number | UPS1A101MDD |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1A101MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A101MDD | Nichicon | 4 | 493-1736-ND | ¥0.00000 | Direct |
| UPJ1A101MED | Nichicon | 1,337 | 493-17007-ND | ¥2.81000 | Similar |
| UPM1A101MED | Nichicon | 174 | 493-15693-ND | ¥3.47000 | Similar |
| UPV1A101MGD | Nichicon | 1,255 | 493-17682-ND | ¥5.21000 | Similar |
| EEU-FC1A101S | Panasonic Industry | 26,520 | P11181-ND | ¥3.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.58000 | ¥15.80 |
| 50 | ¥1.15120 | ¥57.56 |
| 100 | ¥1.01310 | ¥101.31 |
| 500 | ¥0.77638 | ¥388.19 |
| 1,000 | ¥0.70138 | ¥701.38 |
| 2,500 | ¥0.62118 | ¥1,552.95 |
| 5,000 | ¥0.57222 | ¥2,861.10 |

