
EEU-FC1A101S | |
|---|---|
DigiKey Part Number | P11181-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A101S |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A101S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 113.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.97700 | ¥19.77 |
| 50 | ¥1.44560 | ¥72.28 |
| 200 | ¥1.13920 | ¥227.84 |
| 600 | ¥0.96373 | ¥578.24 |
| 1,000 | ¥0.89796 | ¥897.96 |
| 2,600 | ¥0.79647 | ¥2,070.82 |
| 5,000 | ¥0.74046 | ¥3,702.30 |

