220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCJ0J221MCL1GS

DigiKey Part Number
493-3041-2-ND - Tape & Reel (TR)
493-3041-1-ND - Cut Tape (CT)
493-3041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCJ0J221MCL1GS
Description
CAP ALUM POLY 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCJ0J221MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
6.3 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
15mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF0J221MCL1GSNichicon1,116493-2987-1-ND¥10.92000Similar
PCK0J221MCO1GSNichicon9,537493-3995-1-ND¥12.32000Similar
PCS0J221MCL1GSNichicon10,246493-3970-1-ND¥12.49000Similar
RSL0J221MCN1GBNichicon24,085493-3821-1-ND¥10.42000Similar
RSA0J221MCN1GSNichicon31493-14278-1-ND¥8.60000Parametric Equivalent
In-Stock: 415
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥9.21300¥92.13
50¥7.13860¥356.93
100¥6.48200¥648.20
500¥5.35168¥2,675.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.99582¥4,995.82
2,000¥4.70013¥9,400.26
3,000¥4.55098¥13,652.94
5,000¥4.38475¥21,923.75
7,000¥4.28707¥30,009.49
10,000¥4.19275¥41,927.50
Manufacturers Standard Package