



PCK0J221MCO1GS | |
|---|---|
DigiKey Part Number | 493-3995-2-ND - Tape & Reel (TR) 493-3995-1-ND - Cut Tape (CT) 493-3995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCK0J221MCO1GS |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCK0J221MCO1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥7.97200 | ¥79.72 |
| 50 | ¥6.13640 | ¥306.82 |
| 100 | ¥5.55740 | ¥555.74 |
| 500 | ¥4.55992 | ¥2,279.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.24582 | ¥4,245.82 |
| 2,000 | ¥3.98490 | ¥7,969.80 |
| 3,000 | ¥3.85321 | ¥11,559.63 |
| 5,000 | ¥3.70648 | ¥18,532.40 |
| 7,000 | ¥3.62025 | ¥25,341.75 |
| 10,000 | ¥3.53697 | ¥35,369.70 |

