PCJ0G152MCL1GS | ||
---|---|---|
DigiKey Part Number | 493-3036-2-ND - Tape & Reel (TR) 493-3036-1-ND - Cut Tape (CT) 493-3036-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCJ0G152MCL1GS | |
Description | CAP ALUM POLY 1500UF 20% 4V SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1500 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PCJ0G152MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥10.89400 | ¥108.94 |
50 | ¥10.00560 | ¥500.28 |
100 | ¥8.29640 | ¥829.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.67026 | ¥3,335.13 |
1,000 | ¥5.83652 | ¥5,836.52 |
2,500 | ¥5.62806 | ¥14,070.15 |
5,000 | ¥5.41961 | ¥27,098.05 |
12,500 | ¥5.21117 | ¥65,139.62 |