A765MU158M0GLAE012 | |
---|---|
DigiKey Part Number | 399-A765MU158M0GLAE012TR-ND - Tape & Reel (TR) 399-A765MU158M0GLAE012CT-ND - Cut Tape (CT) 399-A765MU158M0GLAE012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765MU158M0GLAE012 |
Description | CAP ALUM POLY 1500UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765MU158M0GLAE012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 272 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.44 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.41200 | ¥64.12 |
50 | ¥5.84660 | ¥292.33 |
100 | ¥4.78930 | ¥478.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.16143 | ¥1,264.57 |
800 | ¥2.78298 | ¥2,226.38 |