Analog Input DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

785041-01

DigiKey Part Number
2770-785041-01-ND
Manufacturer
Manufacturer Product Number
785041-01
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Analog Input DAQ Device
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
NI
Function
Analog Input
Series
Type
DAQ Device
Packaging
Box
Number of Inputs and Type
16 - Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14,186.05000¥14,186.05
Manufacturers Standard Package