
778620-04 | |
|---|---|
DigiKey Part Number | 2770-778620-04-ND |
Manufacturer | |
Manufacturer Product Number | 778620-04 |
Description | CABLE ASSY DB37 BLACK 3.66M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Black, Individual (Round) 12.00' (3.66m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer NI | Number of Positions 37 |
Packaging Box | Length 12.00' (3.66m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Black, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥835.15000 | ¥835.15 |

















