D-Sub Cable Assembly DB37 Black, Individual (Round) 13.12' (4.00m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782316-04

DigiKey Part Number
2770-782316-04-ND
Manufacturer
Manufacturer Product Number
782316-04
Description
CABLE ASSY DB37 BLACK 4M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Black, Individual (Round) 13.12' (4.00m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Individual Wire Leads
Manufacturer
NI
Type
DB37
Series
Number of Positions
37
Packaging
Box
Length
13.12' (4.00m)
Part Status
Active
Shielding
Unshielded
1st Connector
Receptacle, Female Sockets
Color
Black, Individual (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,428.71000¥1,428.71
Manufacturers Standard Package