
780927-01 | |
|---|---|
DigiKey Part Number | 2770-780927-01-ND |
Manufacturer | |
Manufacturer Product Number | 780927-01 |
Description | DAQ DEVICE ANALOG OUTPUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Voltage Module |
Category | Type Module |
Manufacturer NI | Number of Outputs and Type 16 - Analog |
Series | Output Range ±10V |
Packaging Box | Output Resolution 16 Bits |
Part Status Active | Sampling Rate (Per Second) 25k - Simultaneous |
Function Voltage |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21,476.96000 | ¥21,476.96 |























