37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

778673-01

DigiKey Part Number
2770-778673-01-ND
Manufacturer
Manufacturer Product Number
778673-01
Description
37-PIN DSUB TO SCREW TERMINAL BL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Side Connection
D-Sub, Female
Manufacturer
NI
Control Side Cable Retainer
Jackscrew Socket
Series
Positions / Poles
37
Packaging
Box
Length
3.990" (101.35mm)
Part Status
Active
Width
3.030" (76.96mm)
Process Side Connection
Terminal Blocks - Screw Connection
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,594.25000¥1,594.25
Manufacturers Standard Package