Analog Input DAQ Device D-Sub
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

786783-01

DigiKey Part Number
2770-786783-01-ND
Manufacturer
Manufacturer Product Number
786783-01
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Analog Input DAQ Device D-Sub
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DAQ Device
Manufacturer
NI
Front Connection
D-Sub
Series
Number of Inputs and Type
8 - Analog
Packaging
Box
Input Range
±10V
Part Status
Active
Input Resolution
24 Bits
Function
Analog Input
Sampling Rate (Per Second)
50k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17,944.74000¥17,944.74
Manufacturers Standard Package