
778672-01 | |
|---|---|
DigiKey Part Number | 2770-778672-01-ND |
Manufacturer | |
Manufacturer Product Number | 778672-01 |
Description | 37-PIN DSUB TO SCREW TERMINAL BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-30 AWG |
Datasheet | Datasheet |
Category | Control Side Connection D-Sub, Female |
Manufacturer NI | Control Side Cable Retainer Jackscrew Socket |
Series | Positions / Poles 37 |
Packaging Box | Length 6.180" (156.97mm) |
Part Status Active | Width 1.770" (44.96mm) |
Process Side Connection Terminal Blocks - Screw Connection | Wire Gauge 12-30 AWG |
| Box: | 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,018.33000 | ¥3,018.33 |
















