Temperature Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783864-01

DigiKey Part Number
2770-783864-01-ND
Manufacturer
Manufacturer Product Number
783864-01
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Module
Manufacturer
NI
Number of Inputs and Type
8 - Analog
Series
Input Range
-200°C ~ 850°C
Packaging
Box
Input Resolution
24 Bits
Part Status
Active
Sampling Rate (Per Second)
400 - Multiplexed
Function
Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19,251.95000¥19,251.95
Manufacturers Standard Package