Multifunction I/O Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781030-02

DigiKey Part Number
2770-781030-02-ND
Manufacturer
Manufacturer Product Number
781030-02
Description
DAQ DEVICE MULTIFUNCTION I/O
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Module
Manufacturer
NI
Number of Inputs and Type
16 - Digital
Series
Input Range
0 ~ 30V
Packaging
Box
Number of Outputs and Type
16 - Digital
Part Status
Active
Output Range
6 ~ 30V
Function
Multifunction I/O
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,510.06000¥10,510.06
Manufacturers Standard Package