Voltage Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783740-01

DigiKey Part Number
2770-783740-01-ND
Manufacturer
Manufacturer Product Number
783740-01
Description
DAQ DEVICE ANALOG OUTPUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Voltage Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Module
Manufacturer
NI
Input Range
±10V
Series
Number of Outputs and Type
4 - Analog
Packaging
Box
Output Range
±10V
Part Status
Active
Output Resolution
16 Bits
Function
Voltage
Sampling Rate (Per Second)
100k - Simultaneous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,461.56000¥9,461.56
Manufacturers Standard Package