Analog Output Module Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779334-01

DigiKey Part Number
2770-779334-01-ND
Manufacturer
Manufacturer Product Number
779334-01
Description
MODULE ANALOG OUTPUT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Analog Output Module Screw Terminal
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Module
Manufacturer
NI
Front Connection
Screw Terminal
Series
Number of Outputs and Type
4 - Analog
Packaging
Box
Output Range
0 ~ 20mA
Part Status
Active
Output Resolution
16 Bits
Function
Analog Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,535.58000¥8,535.58
Manufacturers Standard Package