Analog Output DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779012-01

DigiKey Part Number
2770-779012-01-ND
Manufacturer
Manufacturer Product Number
779012-01
Description
DAQ DEVICE ANALOG OUTPUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Analog Output DAQ Device
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DAQ Device
Manufacturer
NI
Number of Outputs and Type
4 - Analog
Series
Output Range
±10V
Packaging
Box
Output Resolution
16 Bits
Part Status
Active
Sampling Rate (Per Second)
100k - Simultaneous
Function
Analog Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,461.56000¥9,461.56
Manufacturers Standard Package