Digital Output Module Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Output Module Screw Terminal
What is NI CompactRIO?

782999-01

DigiKey Part Number
2770-782999-01-ND
Manufacturer
Manufacturer Product Number
782999-01
Description
DAQ DEVICE DIGITAL OUTPUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Output Module Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Digital Output
Manufacturer
NI
Type
Module
Series
Front Connection
Screw Terminal
Packaging
Box
Number of Outputs and Type
4 - Digital
Part Status
Active
Output Range
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,937.79000¥3,937.79
Manufacturers Standard Package