Analog Input DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779011-01

DigiKey Part Number
2770-779011-01-ND
Manufacturer
Manufacturer Product Number
779011-01
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Analog Input DAQ Device
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DAQ Device
Manufacturer
NI
Number of Inputs and Type
4 - Analog
Series
Input Range
±10V
Packaging
Box
Input Resolution
16 Bits
Part Status
Active
Sampling Rate (Per Second)
100k - Simultaneous
Function
Analog Input
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12,004.13000¥12,004.13
Manufacturers Standard Package