


779521-01 | |
|---|---|
DigiKey Part Number | 2770-779521-01-ND |
Manufacturer | |
Manufacturer Product Number | 779521-01 |
Description | MODULE ANALOG INPUT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Analog Input Module |
Category | Function Analog Input |
Manufacturer NI | Type Module |
Series | Number of Inputs and Type 4 - Analog |
Packaging Box | Input Resolution 24 Bits |
Part Status Active | Sampling Rate (Per Second) 50k - Multiplexed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31,178.80000 | ¥31,178.80 |




















